
This 8-position shrouded header features a 0.156inch pitch and is designed for through hole mounting. The header is constructed with brass contacts and tin/lead plating, and is packaged in a bulk quantity of 200 pieces. The header is compliant with RoHS and SVHC regulations, and is suitable for use in a variety of applications.
JST B8P-VH technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.303inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Reach SVHC Compliant | Yes |
| Series | VH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST B8P-VH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
