
8-position, 1-row wire-to-board header with a 3.96mm pitch. Features male pin contacts made of brass with tin plating for mating. Rated for 10A current and 250V voltage, with a UL94 V-0 flammability rating. Through-hole mounting with straight, top-entry orientation and a nylon housing.
JST B8P-VH(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.5mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 31.62mm |
| Mated Stacking Heights | 16.5mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | VH |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 14.6mm |
| RoHS | Compliant |
Download the complete datasheet for JST B8P-VH(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
