Conn Wire to Board HDR 12 POS 5.08mm Solder ST Thru-Hole Tray
Checking distributor stock and pricing after the page loads.
JST BC12B-F35DK-GGR(LF)(AU) technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.