Conn Housing PL 2 POS 3.5mm Crimp ST Cable Mount
JST BDMR-02VS-2 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Manufacturer Series | BD |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.