JST BM(20)B-GHDS-G-TF(LF)(SN) technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Outer Shroud Contact |
| Depth | 7.35mm |
| Housing Color | Beige |
| Length | 15.75mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| Series | GHD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST BM(20)B-GHDS-G-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.