The ACH series is a wire-to-board connector designed for DC power supply applications. It features a compact, low-profile design with a height of only 1.4 mm and a width of 4.3 mm. This specific model is a right-angle, surface-mount shrouded header with 2 positions. It is characterized by a top-entry but side-feed type configuration and is compatible with suction nozzles for automated pick-and-place assembly.
Sign in to ask questions about the JST BM02B-ACHSS-GAN-ETF(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST BM02B-ACHSS-GAN-ETF(LF)(SN) technical specifications.
| Number of Positions | 2 |
| Pitch - Mating | 1.20mm |
| Current Rating | 2.0A |
| Voltage Rating | 50V |
| Operating Temperature | -25 to +85°C |
| Contact Plating | Gold |
| Insulation Height | 1.40mm |
| Mounting Type | Surface Mount, Right Angle |
| Number of Rows | 1 |
| RoHS | Compliant |
| Flammability Rating | UL94 V-0 |
Download the complete datasheet for JST BM02B-ACHSS-GAN-ETF(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.