2-position shrouded header for board-to-board applications. Features a 1.25mm pitch and surface mount termination with a top entry, SMD solder style. Offers a 1A current rating and 50V voltage rating, with tin-plated bronze contacts. Constructed with natural colored Nylon insulation, rated UL94 V-0 for flammability. Operates within a -25°C to 85°C temperature range, with a mated stacking height of 7.3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST BM02B-GHS-TBT(LF)(SN)(N) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Rectangular |
| Contact Type | Outer Shroud Contact |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 4.05mm |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Pitch | 1.25mm |
| Series | GH |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST BM02B-GHS-TBT(LF)(SN)(N) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.