2-position shrouded header with 0.8mm pitch for board-to-board applications. Features tin-plated copper alloy contacts, nylon insulation in natural color, and a 3.95mm mated stacking height. Rated for 30V and UL94 V-0 flammability. Surface mount termination with solder contacts, supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST BM02B-SURS-TF(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Outer Shroud Contact |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 3.95mm |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Pitch | 0.031inch |
| Series | SUR |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for JST BM02B-SURS-TF(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
