This 3-position surface mount header features a 0.039inch pitch and is available in quantities of 1500 per pack. The contacts are tin plated and have a solder termination. The header is designed for surface mount applications and is packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
JST BM03B-SRSS-TB(LF)(SN)(P) technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Series | SR |
| Termination | Solder |
| RoHS | Compliant |