3 Way Top Entry (1MM)
Checking distributor stock and pricing after the page loads.
JST BM03B-SRSS-TB(LFSN) technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 1A |
| Height | 4.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Termination |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 1mm |
| Series | SH |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |