This 3-position surface mount shrouded header is rated for 30V and has a maximum operating temperature of 85°C. It is designed for surface mount applications and is lead free. The header is made of copper alloy with a tin plating and has a natural insulation color and nylon insulation material. It meets the UL94 V-0 flammability rating and is available on tape and reel packaging.
JST BM03B-SURS-TF(LF)(SN) technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Outer Shroud Contact |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 3.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| Series | SUR |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for JST BM03B-SURS-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.