Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
Checking distributor stock and pricing after the page loads.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |