
This 4-position shrouded header features a 1.25mm pitch and is constructed with a bronze contact material and tin plating. It has a current rating of 1A and a voltage rating of 50V. The header is designed for surface mount applications and is packaged on cut tape. It operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Cut Tape |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| Series | GH |
| Termination | Crimp |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |