INTERSIL ICL3232CBNZRS232 Transceiver, 2-drivers, 3V-5.5V Supply, SOIC-16
Checking distributor stock and pricing after the page loads.
JST BM04B-GHS-TBT(LF)(SN)(N);- technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.049inch |
| Termination | Solder |
| RoHS | Compliant |