
4-position, 1-row shrouded header for board-to-board applications. Features a 1mm pitch and surface mount termination with solder cup. Copper alloy contacts with tin plating ensure reliable mating. Constructed with natural colored Nylon insulation, rated UL94 V-0 for flammability. Offers a 50V voltage rating and a mated stacking height of 4.9mm.
JST BM04B-SRSS-TBT(LF)(SN) technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 4.9mm |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.039inch |
| Series | SR |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST BM04B-SRSS-TBT(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.