The BM04B-SURS-TF is a 4-contact shrouded header with a terminal pitch of 0.8mm. It is designed for surface mount applications and has a maximum operating temperature range of -25°C to 85°C. The header has a maximum current rating of 0.5A and a maximum voltage rating of 30VDC. It is suitable for use in a variety of electronic applications.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 30VDC |
| Height | 2.7mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |