Shrouded header, 4 contacts, 0.8 mm terminal pitch, single row, straight body orientation, surface mount termination. Features a maximum current rating of 0.5 A and a maximum voltage rating of 30VDC. Operates within a temperature range of -25 °C to 85 °C, with a height of 2.7 mm. Designed for solder termination.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 30VDC |
| Height | 2.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |