The BM05B-ACHSS-A-GAN-ETF (LF)(SN) is a compact, ultra-thin, low profile 1.2mm pitch wire-to-board shrouded header. It features a top entry, single row design with solder retention, intended for DC power supply applications. It is specifically designed to correspond with suction nozzles of pick and place machines for Surface Mount Technology (SMT) assembly.
JST BM05B-ACHSS-A-GAN-ETF(LF)(SN) technical specifications.
| Number of Contacts | 5 |
| Pitch | 1.2mm |
| Number of Rows | 1 |
| Current Rating | 1.5A |
| Voltage Rating | 50V |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| Insulation Material | Thermoplastic |
| Body Orientation | Straight |
| RoHS | Compliant |
| Flammability Rating | UL94 V-0 |
Download the complete datasheet for JST BM05B-ACHSS-A-GAN-ETF(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.