
This 5-position shrouded header from JST features a current rating of 1A and a voltage rating of 50V. It is designed for surface mount applications and is lead free. The header has a straight orientation and is available in a cut tape packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Cut Tape |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| Series | GH |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
