The BM05B-GHS-TBT(LF)(SN)(N) connector features a natural color finish with tin contact plating. It is designed for surface mount applications and is available in a package quantity of one. The connector has a pitch of 0.049inch and is terminated with solder. It is supplied on cut tape.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Plating | Tin |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.049inch |
| Termination | Solder |
| RoHS | Compliant |