
This 5-pin connector features a natural housing color and a 0.039inch pitch. It has a tin lead plated contact type and a surface mount orientation. The connector is packaged in cut tape and has a package quantity of one. It is designed for use with a single row of 5 contacts.
JST BM05B-SRSS-TB technical specifications.
| Color | Natural |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.039inch |
| Series | SR |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for JST BM05B-SRSS-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.