The BM06B-ACHFKS-GACN-ETF is a 6-contact shrouded header from JST, designed for surface mount applications. It features a 1.2mm terminal pitch and can withstand a maximum voltage of 50VDC. The header has a maximum current rating of 2.5A and operates within a temperature range of -25°C to 85°C. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
JST BM06B-ACHFKS-GACN-ETF technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 1.2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 2.5A |
| Max Voltage Rating | 50VDC|50VAC |
| Height | 1.43mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for JST BM06B-ACHFKS-GACN-ETF to view detailed technical specifications.
No datasheet is available for this part.