This 6-position shrouded surface mount header from JST features a contact material of bronze and a current rating of 1A. It is designed for use in applications where a lead-free termination is required, and it is packaged in cut tape. The header has a straight orientation and a pitch of 1.25mm, making it suitable for use in a variety of surface mount applications. It is rated for a voltage of 50V and is suitable for use in a range of operating temperatures.
Checking distributor stock and pricing after the page loads.
JST BM06B-GHS-TBT(LF)(SN) technical specifications.
| Contact Material | Bronze |
| Current Rating | 1A |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Cut Tape |
| Pitch | 1.25mm |
| Series | GH |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |