6-position, 1-row shrouded header for board-to-board applications. Features a 1.25mm pitch, tin-plated bronze contacts, and a natural nylon insulation material. Designed for surface mount termination with a solder connection type. Offers a 50V voltage rating and operates within a -25°C to 85°C temperature range. UL94 V-0 flammability rating and lead-free construction.
Checking distributor stock and pricing after the page loads.
JST BM06B-GHS-TBT(LF)(SN)(N) technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Outer Shroud Contact |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Pitch | 0.049inch |
| Series | GH |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |