This 6-contact shrouded header from JST features a 2mm pitch and 1 row of contacts. It is designed for surface mount applications and has a maximum operating temperature range of -25°C to 85°C. The header has a maximum current rating of 3A and a maximum voltage rating of 250VDC or 250VAC.
JST BM06B-PASS-1-TF(LF)(SN) technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 8.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST BM06B-PASS-1-TF(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.