This 6-contact shrouded header features a 2mm pitch and 1 row configuration, designed for surface mount applications. It has a maximum operating temperature range of -25°C to 85°C and can withstand a maximum voltage rating of 250VDC or 250VAC. The header has a maximum current rating of 3A and a height of 8.9mm.
JST BM06B-PASS-1-TFT technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 8.9mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for JST BM06B-PASS-1-TFT to view detailed technical specifications.
No datasheet is available for this part.