JST BM06B-SRSS-TB technical specifications.
| Color | Natural |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.039inch |
| Series | SR |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for JST BM06B-SRSS-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
