6-position, 1mm pitch shrouded header for board-to-board applications. Features straight, surface-mount straight termination with a 1A current rating and 50V voltage rating. Constructed with a natural colored nylon insulation material and copper alloy contacts with tin plating. Operates within a -25°C to 85°C temperature range and boasts a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST BM06B-SRSS-TBT(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 3.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 8mm |
| Mated Stacking Heights | 4.9mm |
| Material | Polyamide |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Series | SR |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST BM06B-SRSS-TBT(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
