This 6-position surface mount header features a 0.098inch pitch and is plated with tin lead. It is available in a natural housing color and has a natural contact color. The header is designed for surface mount applications and is packaged on a tape and reel with 500 pieces per package.
JST BM06B-XASS-TF technical specifications.
| Color | Natural |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.098inch |
| Series | XA |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for JST BM06B-XASS-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.