JST BM06B-XASS-TF(LF)(SN) technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Pitch | 0.098inch |
| Reach SVHC Compliant | Unknown |
| Series | XA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST BM06B-XASS-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.