Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST BM06B-ZESS-TBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST BM06B-ZESS-TBT technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| Series | ZE |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JST BM06B-ZESS-TBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
