
Conn Shrouded Header (4 Sides) HDR 7 POS 1.25mm Solder ST Top Entry SMD T/R
JST BM07B-GHS-TBT(LF)(SN) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| Series | GH |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for JST BM07B-GHS-TBT(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.