This 8-position surface mount connector features a 0.039inch pitch and is plated with tin and lead. It has a natural housing color and a vertical orientation. The connector is packaged individually in cut tape and is part of the SR series. It is suitable for surface mount applications and can be solder terminated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST BM08B-SRSS-TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.039inch |
| Series | SR |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for JST BM08B-SRSS-TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
