Headers and Edge Type Connectors
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Current Rating | 1A |
| Height | 4.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 1mm |
| Series | SH |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
