Conn Shrouded Header HDR 8 POS 1mm Solder ST SMD T/R
Checking distributor stock and pricing after the page loads.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Manufacturer Series | SR |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN OVER COPPER |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |