JST BM08B-SURS-TF technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for JST BM08B-SURS-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.