8-position, 1-row shrouded header for board-to-board applications. Features a 0.8mm pitch, surface mount (SMD/SMT) termination with a solder contact type. Constructed with a copper alloy contact material and tin plating, offering a 500mA current rating and 30V voltage rating. The natural colored nylon insulation meets UL94 V-0 flammability rating and supports a mated stacking height of 3.95mm. Operates within a temperature range of -25°C to 85°C.
JST BM08B-SURS-TF(LF)(SN) technical specifications.
| Package/Case | SMD/SMT |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Rectangular |
| Contact Type | Outer Shroud Contact |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 3.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Series | SUR |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for JST BM08B-SURS-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.