The GH series is a 1.25mm pitch, disconnectable crimp style connector developed for PDP, LCD, or small electronic equipment. It features a secure locking structure, low insertion force for easier mating, and a clear engagement click sound. The header is shrouded and designed for surface mount (SMD) applications.
Checking distributor stock and pricing after the page loads.
| Pitch | 1.25mm |
| Number of Positions | 9 |
| Current Rating | 1.0 (AC/DC)A |
| Voltage Rating | 50 (AC/DC)V |
| Temperature Range | -25 to +85°C |
| Contact Resistance | 30mΩ |
| Mounting Orientation | Top Entry |
| Contact Material | Phosphor bronze |
| Contact Finish | Tin-plated |
| RoHS | Compliant |
| Ul | Recognized E60389 |