
This 9-position surface mount header features a single row of male pins with a 0.098inch pitch. The header is plated with tin and has a solder termination. It is available in a natural color and is packaged in cut tape form.
JST BM09B-XASS-TF(LF)(SN) technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Pitch | 0.098inch |
| Series | XA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST BM09B-XASS-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.