JST BM10B-AS1RGK12-TB technical specifications.
| Terminal Pitch (mm) | 1.5 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 24 |
| Product Depth (mm) | 5.8 |
| Product Height (mm) | 7.4 |
| Type | Wire to Board |
| Gender | F |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Max Current Rating | 1.5/0.3A |
| Cage Code | JST Sales America, Inc: 6TUN6, J.S.T. BELGIUM N.V:B7481, J.S.T. DEUTSCHLAND GMBH:C6328 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for JST BM10B-AS1RGK12-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.