This 10-position shrouded header features a 1.25mm pitch and is rated for 1A at 50V. It has a natural housing color and is lead-free. The operating temperature range is -25°C to 85°C. The header is designed for surface mount applications and is suitable for use in a variety of electronic devices.
Checking distributor stock and pricing after the page loads.
JST BM10B-GHS-TBT(LF)(SN) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| Series | GH |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |