1.25mm pitch shrouded header with 10 contacts, designed for top entry surface mount applications. This straight, single-row connector features a solder termination method and supports a maximum current rating of 1A and a voltage rating of 50VDC/50VAC. Operating within a temperature range of -25°C to 85°C, it provides reliable board-to-board interconnection.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |