10-position, 1-row shrouded header for board-to-board applications. Features 2mm pitch, surface mount termination with solder cup, and a 3A current rating. Constructed with a copper alloy contact material and tin plating, offering a square male pin contact shape. Rated for 250V and operating temperatures from -25°C to 85°C, with a flammability rating of UL94 V-0. Insulation is natural colored nylon, and the mated stacking height is 16.2mm.
JST BM10B-PASS-1-TFT(LF)(SN) technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Height | 8.9mm |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 16.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Pitch | 0.079inch |
| Series | PA |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST BM10B-PASS-1-TFT(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.