Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD T/R
JST BM10B-PASS-TFT(LF)(SN) technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Number of Positions | 10 |
| Pitch | 2mm |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.