
1mm pitch shrouded header for board-to-board applications. Features 10 male pin contacts with tin-plated copper alloy construction, offering a 1A current rating and 50V voltage rating. Top entry, straight orientation, surface mount termination with solder cups. Nylon housing in natural color, rated UL94 V-0 for flammability.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Mated Stacking Heights | 4.9mm |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Cut Tape |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| Series | SR |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |