
This 10-position shrouded header features a 1mm pitch and is rated for 700mA and 50V. It has a lead-free termination and operates within a temperature range of -25°C to 85°C. The header is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST BM10B-SRSS-TBT(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper, Tin |
| Current Rating | 700mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Pitch | 1mm |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST BM10B-SRSS-TBT(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
