This 13-position surface mount header features a natural color nylon insulation and copper alloy contacts with a tin plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The header is rated for 50V and 700mA and has a height of 4.25mm. It is packaged in cut tape and has a pitch of 0.039inch. The contacts are square in shape and have a tin finish on the mating side.
JST BM13B-SRSS-TBT(LF)(SN) technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 700mA |
| Flammability Rating | UL94 V-0 |
| Height | 4.25mm |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mated Stacking Heights | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Pitch | 0.039inch |
| Series | SR |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.