Sign in to ask questions about the JST BM14B-GHS-TBT(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST BM14B-GHS-TBT(LF)(SN) technical specifications.
| Contact Material | Bronze |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Pitch | 1.25mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST BM14B-GHS-TBT(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.