
This 14-position shrouded surface mount header features a natural color and tin contact plating. It is designed for surface mount applications with a pitch of 0.039inch and a termination of solder. The header is part of the NSH series and is packaged in cut tape.
JST BM14B-NSHSS-TBT(LF)(SN) technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Outer Shroud Contact |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Pitch | 0.039inch |
| Series | NSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST BM14B-NSHSS-TBT(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
