
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
JST BM14B-SRSS-TBT(LF)(SN) technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Series | SR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST BM14B-SRSS-TBT(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.